- Home ›
- All Products›
- 202D253-3-2
202D253-3-2
TE Connectivity / Raychem Brand
202D253-3-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3-2
Search Keywords: 202D25332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-3-2
-
Alias/AKA:807169-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Connector or Backshell Outside Diameter:1.26 in
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.55 in
-
Molded Part Shape Code:202
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Approved Standards:UL 224, File E85381
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 135 °C
-
Material Systems Code:10
-
Adhesive Options:S1030 Separate Adhesive, -80°C to +80°C (-112°F to +176°F)
-
Material:Semi-Rigid Modified Polyolefin
-
Formcode des Formteils:202
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
22
$145.88
43
$79.03
64
$56.05
85 +
$54.92
Click for Quote
Log in
to unlock special pricing