- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-25/86-0
202D253-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Search Keywords: 202D25325860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-25/86-0
-
Alias/AKA:116005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$24.13
5
$23.30
10
$22.74
25
$22.40
50
$21.92
100
$21.48
250 +
$21.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT