- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-12-92-0
202D253-12-92-0
TE Connectivity / Raychem Brand
202D253-12-92-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-12-92-0
Search Keywords: 202D25312920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-12-92-0
-
Alias/AKA:CY7722-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Modified Fluoroelastomer
-
Styles:Straight
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:29.5/10.4 mm
-
Inside Diameter Before Shrinking:37.3/23.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$264.06
25
$145.39
38
$100.96
50 +
$98.94
Click for Quote
Log in
to unlock special pricing