- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D242-4-61-0
202D242-4-61-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Search Keywords: 202D2424610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D242-4-61-0
-
Alias/AKA:807733-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
32
$45.80
63
$28.63
94
$22.79
125 +
$22.33
Click for Quote
Log in
to unlock special pricing