- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D242-4-09/42-0
202D242-4-09/42-0
TE Connectivity / Raychem Brand
202D242-4-09/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
202D242-4-09/42-0
Search Keywords: 202D242409420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D242-4-09/42-0
-
Alias/AKA:CR3017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Material:Modified Polyolefin
-
Molded Part Shape:Straight
-
Material Code:4
-
Material Systems Code:10
-
Inside Diameter as Supplied:1.34 in
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:202
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-20 – 60 °C
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Approved Standards:SAE AS81765/1 Type II
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Adhesive Options:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for out of Stock Qty:
32
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$47.88
10
$31.61
25
$30.61
32
$30.31
63
$29.06
94
$28.77
125 +
$28.49
Click for Quote
Log in
to unlock special pricing