- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D242-25-08-0
202D242-25-08-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 1.800 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 1.800" (45.72mm) L - Black.
Search Keywords: 202D24225080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D242-25-08-0
-
Alias/AKA:319463-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
38
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$63.28
10
$63.13
25
$62.97
38
$62.81
75
$33.70
113
$23.61
150 +
$23.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT