- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D232-4/42-0
202D232-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.161" (29.49mm)/0.740" (18.80mm) Large, 1.161" (29.49mm)/0.331" (8.41mm) Small Dia - 5.461 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.161" (29.49mm)/0.740" (18.80mm) Large, 1.161" (29.49mm)/0.331" (8.41mm) Small Dia - 5.461" (138.71mm) L - Black.
Search Keywords: 202D2324420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D232-4/42-0
-
Alias/AKA:807329-000, 807329N003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 6/4/27
MOQ for out of Stock Qty:
38
62 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
1
$24.94
10
$21.28
25
$19.85
38
$19.54
75
$19.13
113
$19.08
150 +
$18.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT