- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D232-4-0
202D232-4-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.161"(29.49mm) / 0.740"(18.80mm) Large, 1.161"(29.49mm) / 0.331"(8.41mm) Small Dia - 5.461 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.161"(29.49mm) / 0.740"(18.80mm) Large, 1.161"(29.49mm) / 0.331"(8.41mm) Small Dia - 5.461"(138.71mm) L - Black.
Search Keywords: 202D23240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D232-4-0
-
Alias/AKA:814530-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
500
can ship 6/8/26
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.22
5
$26.82
10
$25.08
25
$20.22
50
$17.59
100
$16.91
250 +
$16.64
Click for Quote
Log in
to unlock special pricing