- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D232-3/86-0
202D232-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.161" (29.49mm)/0.740" (18.80mm) Large, 1.161" (29.49mm)/0.331" (8.41mm) Small Dia - 5.461 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.161" (29.49mm)/0.740" (18.80mm) Large, 1.161" (29.49mm)/0.331" (8.41mm) Small Dia - 5.461" (138.71mm) L - Black.
Search Keywords: 202D2323860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D232-3/86-0
-
Alias/AKA:798941-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$22.17
5
$21.29
10
$20.70
25
$20.34
50
$19.83
100
$19.37
250 +
$19.08
Click for Quote
Log in
to unlock special pricing