- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D232-12-0
202D232-12-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.161"(29.49mm) / 0.740"(18.80mm) Large, 0.720"(18.29mm) / 0.331"(8.41mm) Small Dia - 5.461 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.161"(29.49mm) / 0.740"(18.80mm) Large, 0.720"(18.29mm) / 0.331"(8.41mm) Small Dia - 5.461"(138.71mm) L - Black.
Search Keywords: 202D232120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D232-12-0
-
Alias/AKA:811175-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$65.11
5
$63.62
10
$56.03
25
$53.34
50
$53.20
75
$53.07
100 +
$50.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT