- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D221-3-0
202D221-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70mm)/0.291" (7.39mm) Small Dia - 4.772 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70mm)/0.291" (7.39mm) Small Dia - 4.772" (121.21mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 202D22130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D221-3-0
-
Alias/AKA:808513-000, 808513N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$16.54
5
$16.00
10
$15.76
25
$15.45
50
$15.22
100
$14.98
250 +
$14.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT