- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D221-12-0
202D221-12-0
TE Connectivity / Raychem Brand
The 202D221-12-0 is a straight, lipped heat-shrinkable boot made from Viton® elastomer, designed to provide strain relief for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 202D221-12-0 is a straight, lipped heat-shrinkable boot made from Viton® elastomer, designed to provide strain relief for cable and connector interfaces.
Search Keywords: 202D221120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D221-12-0
-
Alias/AKA:811134-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
19
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$90.66
5
$89.77
10
$75.75
19
$73.02
38
$68.98
57
$67.29
75 +
$65.69
Click for Quote
Log in
to unlock special pricing