- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D211-4/86-0
202D211-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169" (105.89mm) L - Black.
Search Keywords: 202D2114860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D211-4/86-0
-
Alias/AKA:558823-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
3
35 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
3
$24.51
5
$22.93
10
$21.88
25
$21.23
50
$20.60
100
$19.48
250 +
$18.96
Click for Quote
Log in
to unlock special pricing