- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D211-3-22-0
202D211-3-22-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 3.000 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 3.000" (76.20mm) L - Black.
Search Keywords: 202D2113220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D211-3-22-0
-
Alias/AKA:808967-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
208
MOQ for out of Stock Qty:
208
24 Weeks
can ship
10/28/26