- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D211-3-0
202D211-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169" (105.89mm) L - Black.
Search Keywords: 202D21130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D211-3-0
-
Alias/AKA:808949-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
57
$40.90
113
$21.84
169
$15.42
225 +
$15.11
Click for Quote
Log in
to unlock special pricing