- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D211-12-92-0
202D211-12-92-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 11 - 0.882"(22.40mm) / 0.449"(11.40mm) Large, 0.882"(22.40mm) / 0.252"(6.40mm) Small Dia - 4.169 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 11 - 0.882"(22.40mm) / 0.449"(11.40mm) Large, 0.882"(22.40mm) / 0.252"(6.40mm) Small Dia - 4.169"(105.89mm) L - Black.
Search Keywords: 202D21112920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D211-12-92-0
-
Alias/AKA:CY7718-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:11.4/6.4 mm
-
Inside Diameter Before Shrinking:22.4/22.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$69.10
5
$66.92
10
$65.98
20
$65.04
50
$63.80
100 +
$46.45
Click for Quote
Log in
to unlock special pricing