- Home ›
- All Products›
- 202D185-12-60-0-CS5077
202D185-12-60-0-CS5077
TE Connectivity / Raychem Brand
202D185-12-60-0-CS5077
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D185-12-60-0-CS5077
Search Keywords: 202D18512600CS5077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D185-12-60-0-CS5077
-
Alias/AKA:671439N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:202D
-
Material:Modified Fluoro-Elastomer
-
Material Systems Code:200
-
Material Code:12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Flammability:Flame-Retardant
-
Lipped:Yes
-
Operating Temperature Range:-55 – 200 °C, -67 – 394 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
7
$501.71
13
$286.04
19
$206.59
25 +
$202.46
Click for Quote
Log in
to unlock special pricing