- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D163-12-60-0
TE Connectivity / Raychem Brand
202D163-12-60-0
Heat Shrink Molded Boot ST Fluoroelastomer
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer
Search Keywords: 202D16312600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D163-12-60-0
-
Alias/AKA:811485-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Frequently Asked Questions
Is 202D163-12-60-0 RoHS compliant?
Yes, 202D163-12-60-0 is RoHS compliant.
What is the lead time for 202D163-12-60-0?
The standard lead time for 202D163-12-60-0 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$270.90
50
$142.97
75
$98.33
100 +
$96.36
Click for Quote
Log in
to unlock special pricing