- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D163-100-0
202D163-100-0
TE Connectivity / Raychem Brand
The 202D163-100-0 is a straight, semi-flexible polyolefin (Zerohal) boot with lips, designed for cable and connector sealing a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 202D163-100-0 is a straight, semi-flexible polyolefin (Zerohal) boot with lips, designed for cable and connector sealing and strain relief.
Search Keywords: 202D1631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D163-100-0
-
Alias/AKA:074587-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:42.7/22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
32
$47.99
63
$30.00
94
$23.88
125 +
$23.40
Click for Quote
Log in
to unlock special pricing