- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D153-12-60-0
202D153-12-60-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoroelastomer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15, 16, 18
Search Keywords: 202D15312600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D153-12-60-0
-
Alias/AKA:811953-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
19
$237.71
38
$125.46
57
$86.28
75 +
$84.55
Click for Quote
Log in
to unlock special pricing