Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202D142-3/86-0

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202D1
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords: 202D1423860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202D142-3/86-0
Alias/AKA: 189631-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Semi-Rigid Molded Boot
Body Material: Polyolefin
Styles: Straight
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202D142-3/86-0 RoHS compliant?
Yes, 202D142-3/86-0 is RoHS compliant.
What is the lead time for 202D142-3/86-0?
The standard lead time for 202D142-3/86-0 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
35 Weeks can ship 7/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
57
$54.69
113
$29.21
169
$20.62
225 +
$20.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!