- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D121-4/86-0
202D121-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Search Keywords: 202D1214860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D121-4/86-0
-
Alias/AKA:493161N001, 493161-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
162
can ship 7/20/26
250
can ship 8/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
46 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$29.44
10
$25.97
25
$22.62
44
$21.61
88
$20.17
132
$19.34
175 +
$17.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT