- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D121-3-60/42-0-CS5077
202D121-3-60/42-0-CS5077
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin White
Search Keywords: 202D121360420CS5077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D121-3-60/42-0-CS5077
-
Alias/AKA:203579N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
60 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
63
$52.08
125
$27.79
188
$19.51
250 +
$19.12
Click for Quote
Log in
to unlock special pricing