Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202D121-25/42-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
Search Keywords: 202D12125420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202D121-25/42-0
Alias/AKA: 890889-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Boot
Body Material: Fluid Resistant Elastomer
Styles: Straight
Color: Black
Operating Temperature: -20 to 60 °C
Inside Diameter After Shrinking: 10.5/5.6 mm
Inside Diameter Before Shrinking: 23.3/23.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202D121-25/42-0 RoHS compliant?
Yes, 202D121-25/42-0 is RoHS compliant.
What is the lead time for 202D121-25/42-0?
The standard lead time for 202D121-25/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
36 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.172
300 +
$16.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!