- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C663-51/164-0
202C663-51/164-0
TE Connectivity / Raychem Brand
The 202C663-51/164-0 is a flexible, pre-coated elastomer uniboot designed to provide abrasion protection and environmental sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 202C663-51/164-0 is a flexible, pre-coated elastomer uniboot designed to provide abrasion protection and environmental sealing for connectors.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 24, 28
Search Keywords: 202C663511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C663-51/164-0
-
Alias/AKA:871204-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:40.6/22.9 mm
-
Inside Diameter Before Shrinking:22.5/57.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$118.92
5
$98.65
10
$93.61
25
$87.98
50
$86.29
75
$85.88
100 +
$81.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT