- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C653-71-0-CS8208
202C653-71-0-CS8208
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Search Keywords: 202C653710CS8208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C653-71-0-CS8208
-
Alias/AKA:192447N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
32
$46.49
63
$29.06
94
$23.13
125 +
$22.67
Click for Quote
Log in
to unlock special pricing