Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202C642-50-0

Heat Shrink Molded Boot ST Flexible VPB Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Molded Boot ST Flexible VPB Black
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202C6
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 202C642500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202C642-50-0
Alias/AKA: 806236-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Boot
Body Material: Flexible VPB
Styles: Straight
Color: Black
Operating Temperature: -55 to 150 °C
Inside Diameter After Shrinking: 22.4/17.5 mm
Inside Diameter Before Shrinking: 44.2/36.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202C642-50-0 RoHS compliant?
Yes, 202C642-50-0 is RoHS compliant.
What is the lead time for 202C642-50-0?
The standard lead time for 202C642-50-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.32
5
$60.61
10
$52.13
13
$52.00
25
$50.87
38
$50.74
50 +
$45.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!