- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C632-770-0
202C632-770-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoropolymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoropolymer Black
Search Keywords: 202C6327700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C632-770-0
-
Alias/AKA:A50270-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:17.5/12.7 mm
-
Inside Diameter Before Shrinking:34/26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
105 Weeks
can ship
5/19/28
Price (USD)
Qty
Unit Price
44
$76.67
88
$40.59
132
$28.56
175 +
$27.99
Click for Quote
Log in
to unlock special pricing