- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C621-51-0
202C621-51-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 202C621510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C621-51-0
-
Alias/AKA:806251-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:133.4 mm
-
Inside Diameter After Shrinking:11.7/8.1 mm
-
Inside Diameter Before Shrinking:22.4/17.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
100
can ship 6/15/26
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$19.22
10
$16.83
25
$16.66
50
$15.32
100
$14.99
250
$14.75
500 +
$14.60
Click for Quote
Log in
to unlock special pricing