- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C611-780-0
202C611-780-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing RA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing RA
Search Keywords: 202C6117800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C611-780-0
-
Alias/AKA:CB4860-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.7/4.8 mm
-
Inside Diameter Before Shrinking:14.2/11.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
50 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
82
$301.62
163
$155.00
244
$105.73
325 +
$103.61
Click for Quote
Log in
to unlock special pricing