- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C611-71/180-0
TE Connectivity / Raychem Brand
202C611-71/180-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Search Keywords: 202C611711800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C611-71/180-0
-
Alias/AKA:356032-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 202C611-71/180-0 RoHS compliant?
Yes, 202C611-71/180-0 is RoHS compliant.
What is the lead time for 202C611-71/180-0?
The standard lead time for 202C611-71/180-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
69
$57.35
138
$30.36
207
$21.37
275 +
$20.94
Click for Quote
Log in
to unlock special pricing