- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C611-71-0
202C611-71-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords: 202C611710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C611-71-0
-
Alias/AKA:806087-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$19.65
10
$19.60
25
$19.46
50
$17.71
100
$17.62
250
$17.58
500 +
$17.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT