- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202B521-4-01/42-0
TE Connectivity / Raychem Brand
202B521-4-01/42-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Search Keywords: 202B521401420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202B521-4-01/42-0
-
Alias/AKA:757353-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:25.1/5.6 mm
-
Inside Diameter Before Shrinking:25.1/25.1 mm
Product Guides
+
Frequently Asked Questions
Is 202B521-4-01/42-0 RoHS compliant?
Yes, 202B521-4-01/42-0 is RoHS compliant.
What is the lead time for 202B521-4-01/42-0?
The standard lead time for 202B521-4-01/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$51.87
5
$50.11
10
$49.36
25
$48.36
50
$47.60
100
$46.85
250 +
$45.90
Click for Quote
Log in
to unlock special pricing