- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202B221-13-0-CS5114
202B221-13-0-CS5114
TE Connectivity / Raychem Brand
Heat Shrink Sleeve ST Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Sleeve ST Nylon
Search Keywords: 202B221130CS5114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202B221-13-0-CS5114
-
Alias/AKA:812014N003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Body Material:Nylon
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
57
$40.33
113
$21.54
169
$15.20
225 +
$14.90
Click for Quote
Log in
to unlock special pricing