- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A921-12-0
TE Connectivity / Raychem Brand
202A921-12-0
Heat Shrink Molded Boot ST Viton Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Viton Black
Search Keywords: 202A921120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A921-12-0
-
Alias/AKA:812110-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/4.5 mm
Product Guides
+
Frequently Asked Questions
Is 202A921-12-0 RoHS compliant?
Yes, 202A921-12-0 is RoHS compliant.
What is the lead time for 202A921-12-0?
The standard lead time for 202A921-12-0 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
13
$461.60
25
$253.37
38
$171.95
50 +
$168.51
Click for Quote
Log in
to unlock special pricing