- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A312-3-12/42-0-CS6687
TE Connectivity / Raychem Brand
202A312-3-12/42-0-CS6687
Heat Shrink Molded Boot ST Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Polyolefin Black
Search Keywords: 202A312312420CS6687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A312-3-12/42-0-CS6687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:16.3/6.1 mm
-
Inside Diameter Before Shrinking:20.1/20.1 mm
Product Guides
+
Frequently Asked Questions
Is 202A312-3-12/42-0-CS6687 RoHS compliant?
Yes, 202A312-3-12/42-0-CS6687 is RoHS compliant.
What is the lead time for 202A312-3-12/42-0-CS6687?
The standard lead time for 202A312-3-12/42-0-CS6687 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2
$20.21
35
$19.40
70
$18.62
200
$17.87
600 +
$17.17
Click for Quote
Log in
to unlock special pricing