- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A222-12-0
202A222-12-0
TE Connectivity / Raychem Brand
The 202A222-12-0 is a flexible, long-style heat-shrinkable boot made from VITON material, designed for sealing and strain reli ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 202A222-12-0 is a flexible, long-style heat-shrinkable boot made from VITON material, designed for sealing and strain relief of electrical connectors and cables.
Search Keywords: 202A222120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A222-12-0
-
Alias/AKA:811288-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$175.37
5
$174.93
10
$174.49
13
$174.05
25
$95.83
38
$66.55
50 +
$65.22
Click for Quote
Log in
to unlock special pricing