- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A185-3-00-0
202A185-3-00-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 85 - 2.598" (65.99mm)/1.720" (43.69mm) Large, 2.598" (65.99mm)/0.772" (19.61mm) Small Dia - 6.35 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 85 - 2.598" (65.99mm)/1.720" (43.69mm) Large, 2.598" (65.99mm)/0.772" (19.61mm) Small Dia - 6.350" (161.29mm) L - Black.
Search Keywords: 202A1853000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A185-3-00-0
-
Alias/AKA:807033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$70.04
10
$46.23
25
$43.37
32
$42.94
63
$42.51
94
$42.09
125 +
$41.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT