- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A174-4/86-0
202A174-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 74 - 2.039" (51.79mm)/1.390" (35.31mm) Large, 2.039" (51.79mm)/0.630" (16.00mm) Small Dia - 5.13 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 74 - 2.039" (51.79mm)/1.390" (35.31mm) Large, 2.039" (51.79mm)/0.630" (16.00mm) Small Dia - 5.130" (130.30mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 35.30 - 48.30 mm
Search Keywords: 202A1744860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A174-4/86-0
-
Alias/AKA:639637-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
35 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$39.36
5
$38.05
10
$32.05
25
$29.82
50
$28.26
100
$26.91
250 +
$25.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT