Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202A163-3-00-0

Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Small Dia - 3.902 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Small Dia - 3.902" (99.11mm) L - Black.
Search Keywords: 202A1633000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202A163-3-00-0
Alias/AKA: 813765-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Boot
Body Material: Semi-Rigid Modified Polyolefin
Styles: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202A163-3-00-0 RoHS compliant?
Yes, 202A163-3-00-0 is RoHS compliant.
What is the lead time for 202A163-3-00-0?
The standard lead time for 202A163-3-00-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
MOQ for out of Stock Qty:
44
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.68
10
$36.75
25
$35.60
44
$34.13
88
$33.79
132
$33.46
175 +
$33.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!