- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A163-3-0
202A163-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Small Dia - 3.902 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Small Dia - 3.902" (99.11mm) L - Black.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords: 202A16330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A163-3-0
-
Alias/AKA:813789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$28.92
10
$23.66
25
$21.49
32
$21.11
63
$20.71
94
$20.00
125 +
$18.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT