- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202A153-3-00/42-0
202A153-3-00/42-0
TE Connectivity / Raychem Brand
202A153-3-00/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A153-3-00/42-0
Search Keywords: 202A153300420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A153-3-00/42-0
-
Alias/AKA:814610-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter as Supplied:36 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:No
-
Power Cable Accessory:No
-
Operating Temperature Range:-20 – 60 °C
-
Approved Standards:SAE AS81765/1 Type I
-
Material Code:3
-
Formcode des Formteils:202
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Molded Part Type:Molded Boot
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:None
-
Material:Modified Polyolefin
-
Material Systems Code:10
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
69
$57.66
138
$30.52
207
$21.48
275 +
$21.05
Click for Quote
Log in
to unlock special pricing