- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A153-3-0
202A153-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902" (73.71mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm
Search Keywords: 202A15330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A153-3-0
-
Alias/AKA:813854-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.81
10
$15.44
25
$15.20
50
$14.98
100
$14.58
250 +
$14.39
Click for Quote
Log in
to unlock special pricing