- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A153-25-00-0
202A153-25-00-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902" (73.71mm) L - Black.
Search Keywords: 202A15325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A153-25-00-0
-
Alias/AKA:806916-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$42.98
10
$42.87
25
$42.76
32
$42.66
63
$26.67
94
$21.22
125 +
$20.80
Click for Quote
Log in
to unlock special pricing