help desk software
Image is representational - see mfr. specs

Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902 ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902" (73.71mm) L - Black.
Product Highlights:
  • Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm
Search Keywords: 202A153250
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    202A153-25-0
  • Alias/AKA:
    806606-000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -75 to 150 °C
  • Inside Diameter After Shrinking:
    21.9/8.6 mm
  • Inside Diameter Before Shrinking:
    36.1/36.1 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 43
即時出荷可能
15 Weeks 出荷できます 3/9/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$24.51
10
$18.84
25
$17.85
50
$17.21
100
$16.84
250
$15.86
500 +
$15.10
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5