- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A142-3/42-0
202A142-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630" (66.80mm) L - Black.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm
Search Keywords: 202A1423420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A142-3/42-0
-
Alias/AKA:814728-000, 814728N004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$27.30
5
$25.83
10
$21.95
25
$20.18
50
$19.21
100
$18.29
250 +
$17.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT