- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A142-3-0
202A142-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630" (66.80mm) L - Black.
Search Keywords: 202A14230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A142-3-0
-
Alias/AKA:813788-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.95
10
$17.18
25
$16.70
50
$16.25
100
$15.42
250
$15.04
500 +
$12.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT