- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A142-25/86-0
TE Connectivity / Raychem Brand
202A142-25/86-0
Heat Shrink Boot - Shell Size 42 - 1.220"(30.99mm) / 0.701"(17.81mm) Large, 1.220"(30.99mm) / 0.291"(7.39mm) Small Dia - 2.630 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A142-25/86-0
-
Alias/AKA:366661-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C