- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A132-3/42-0
TE Connectivity / Raychem Brand
202A132-3/42-0
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020 ...
View Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A132-3/42-0
-
Alias/AKA:814710-000, 814710N004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:14.2/6.6 mm
-
Inside Diameter Before Shrinking:28.4/28.4 mm