- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A132-3-0
202A132-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020" (51.31mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 202A13230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A132-3-0
-
Alias/AKA:813848-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$13.45
25
$12.98
50
$11.03
100
$10.68
250
$10.51
500
$10.39
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT